


FR607GP-TP | |
|---|---|
DigiKey Part Number | FR607GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR607GP-TP |
Description | DIODE STANDARD 1000V 6A R6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.34128 | kr.1,670.64 |
| 1.000 | kr.3.04782 | kr.3,047.82 |
| 1.500 | kr.2.89830 | kr.4,347.45 |
| 2.500 | kr.2.73028 | kr.6,825.70 |
| 3.500 | kr.2.63075 | kr.9,207.62 |
| 5.000 | kr.2.53401 | kr.12,670.05 |
| 12.500 | kr.2.41125 | kr.30,140.62 |
| Unit Price without VAT: | kr.3.34128 |
|---|---|
| Unit Price with VAT: | kr.4.17660 |


