
P600M-E3/54 | |
|---|---|
DigiKey Part Number | P600M-E3/54GITR-ND - Tape & Reel (TR) P600M-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P600M-E3/54 |
Description | DIODE STANDARD 1000V 6A P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P600M-E3/54 Models |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 150pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.56000 | kr.17.56 |
| 10 | kr.11.31100 | kr.113.11 |
| 100 | kr.7.74370 | kr.774.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.87789 | kr.4,702.31 |
| 1.600 | kr.5.44214 | kr.8,707.42 |
| 2.400 | kr.5.22023 | kr.12,528.55 |
| 4.000 | kr.4.97089 | kr.19,883.56 |
| 5.600 | kr.4.82329 | kr.27,010.42 |
| 8.000 | kr.4.68288 | kr.37,463.04 |
| Unit Price without VAT: | kr.17.56000 |
|---|---|
| Unit Price with VAT: | kr.21.95000 |




