
1N5227B-T | |
|---|---|
DigiKey Part Number | 1N5227BDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5227B-T |
Description | DIODE ZENER 3.6V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5227B-T Models |
Category | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Cut Tape (CT) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 24 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5227B-T | Diodes Incorporated | 6.184 | 1N5227BDICT-ND | kr.1.59000 | Parametric Equivalent |
| 1N5227B | onsemi | 4.908 | 1N5227B-ND | kr.1.01000 | Direct |
| 1N5227BTR | onsemi | 19.775 | 1N5227BTRFSCT-ND | kr.1.08000 | Direct |
| 1N5227B-TAP | Vishay General Semiconductor - Diodes Division | 22.242 | 1N5227B-TAPGICT-ND | kr.3.68000 | Similar |
| BZX79C3V6 | onsemi | 20.983 | BZX79C3V6-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.98300 | kr.9.83 |
| 100 | kr.0.60990 | kr.60.99 |
| 500 | kr.0.44658 | kr.223.29 |
| 1.000 | kr.0.39371 | kr.393.71 |
| 2.000 | kr.0.34911 | kr.698.22 |
| 5.000 | kr.0.30063 | kr.1,503.15 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

