DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5227B-TAP

DigiKey Part Number
1N5227B-TAPGICT-ND - Cut Tape (CT)
1N5227B-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5227B-TAP
Description
DIODE ZENER 3.6V 500MW DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.257
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.58900kr.5.89
100kr.0.25600kr.25.60
500kr.0.24320kr.121.60
1.000kr.0.19840kr.198.40
2.000kr.0.19520kr.390.40
5.000kr.0.19200kr.960.00
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.14720kr.1,472.00
20.000kr.0.14400kr.2,880.00
30.000kr.0.14080kr.4,224.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750