


HEF160ACA | |
---|---|
DigiKey Part Number | 603-HEF160ACA-ND |
Manufacturer | |
Manufacturer Product Number | HEF160ACA |
Description | 254X254X49MM EXHAUST GRILLE PACK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 254mm Sq Fan Filter Guard Assembly Fiberglass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 254mm Sq | |
For Use With/Related Products | HEF160 Series | |
Features | - | |
Material | Fiberglass |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.597.25000 | kr.597.25 |
10 | kr.483.68000 | kr.4,836.80 |
25 | kr.444.95880 | kr.11,123.97 |
Unit Price without VAT: | kr.597.25000 |
---|---|
Unit Price with VAT: | kr.746.56250 |