HEF160AAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HEF160AAA
HEF160AAA

HEF160AAA

DigiKey Part Number
603-HEF160AAA-ND
Manufacturer
Manufacturer Product Number
HEF160AAA
Description
254X254X136MM 230VAC FILTER FAN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 160 CFM 10.00" L x 10.00" W x 5.35" H (254.0mm x 254.0mm x 136.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
115VAC
Specifications
Fan, AC, Square, 160 CFM
Size / Dimension
10.00" L x 10.00" W x 5.35" H (254.0mm x 254.0mm x 136.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,648.26000kr.1,648.26
10kr.1,325.95200kr.13,259.52
25kr.1,300.23920kr.32,505.98
Manufacturers Standard Package
Unit Price without VAT:kr.1,648.26000
Unit Price with VAT:kr.2,060.32500