


HEF160BAA | |
---|---|
DigiKey Part Number | 603-HEF160BAA-ND |
Manufacturer | |
Manufacturer Product Number | HEF160BAA |
Description | 254X254X136MM 115VAC FILTER FAN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 160 CFM 10.00" L x 10.00" W x 5.35" H (254.0mm x 254.0mm x 136.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | Fan, AC, Square, 160 CFM | |
Size / Dimension | 10.00" L x 10.00" W x 5.35" H (254.0mm x 254.0mm x 136.0mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,705.15000 | kr.1,705.15 |
10 | kr.1,371.45600 | kr.13,714.56 |
25 | kr.1,347.76080 | kr.33,694.02 |
Unit Price without VAT: | kr.1,705.15000 |
---|---|
Unit Price with VAT: | kr.2,131.43750 |