


C8RRS-2436M | |
---|---|
DigiKey Part Number | C8RRS-2436M-ND |
Manufacturer | |
Manufacturer Product Number | C8RRS-2436M |
Description | DIP CABLE - CDR24S/AE24M/CDR24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.103.10000 | kr.103.10 |
10 | kr.79.30900 | kr.793.09 |
25 | kr.71.72080 | kr.1,793.02 |
50 | kr.66.59080 | kr.3,329.54 |
100 | kr.61.93790 | kr.6,193.79 |
250 | kr.56.45132 | kr.14,112.83 |
500 | kr.52.75482 | kr.26,377.41 |
1.000 | kr.49.41197 | kr.49,411.97 |
Unit Price without VAT: | kr.103.10000 |
---|---|
Unit Price with VAT: | kr.128.87500 |


