


C8RRS-2436G | |
|---|---|
DigiKey Part Number | C8RRS-2436G-ND |
Manufacturer | |
Manufacturer Product Number | C8RRS-2436G |
Description | DIP CABLE - CDR24S/AE24G/CDR24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.73000 | kr.89.73 |
| 10 | kr.68.94700 | kr.689.47 |
| 25 | kr.62.32320 | kr.1,558.08 |
| 50 | kr.57.84580 | kr.2,892.29 |
| 100 | kr.53.78370 | kr.5,378.37 |
| 250 | kr.48.99252 | kr.12,248.13 |
| 500 | kr.45.76448 | kr.22,882.24 |
| 1.000 | kr.42.84442 | kr.42,844.42 |
| Unit Price without VAT: | kr.89.73000 |
|---|---|
| Unit Price with VAT: | kr.112.16250 |




