


C8RRS-2418M | |
|---|---|
DigiKey Part Number | C8RRS-2418M-ND |
Manufacturer | |
Manufacturer Product Number | C8RRS-2418M |
Description | DIP CABLE - CDR24S/AE24M/CDR24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.96000 | kr.88.96 |
| 10 | kr.68.37100 | kr.683.71 |
| 25 | kr.61.80600 | kr.1,545.15 |
| 50 | kr.57.36320 | kr.2,868.16 |
| 100 | kr.53.33380 | kr.5,333.38 |
| 250 | kr.48.58136 | kr.12,145.34 |
| 500 | kr.45.37920 | kr.22,689.60 |
| 1.000 | kr.42.48243 | kr.42,482.43 |
| Unit Price without VAT: | kr.88.96000 |
|---|---|
| Unit Price with VAT: | kr.111.20000 |




