


C3CCG-5006G | |
|---|---|
DigiKey Part Number | C3CCG-5006G-ND |
Manufacturer | |
Manufacturer Product Number | C3CCG-5006G |
Description | IDC CABLE - CKC50G/AE50G/CKC50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.143.51000 | kr.143.51 |
| 10 | kr.110.58500 | kr.1,105.85 |
| 25 | kr.100.09880 | kr.2,502.47 |
| 50 | kr.93.01540 | kr.4,650.77 |
| 100 | kr.86.59250 | kr.8,659.25 |
| 250 | kr.79.02256 | kr.19,755.64 |
| 500 | kr.73.92512 | kr.36,962.56 |
| Unit Price without VAT: | kr.143.51000 |
|---|---|
| Unit Price with VAT: | kr.179.38750 |




