C3CCG-50 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CCG-50 G
Part Number Breakdown CW 1or3

C3CCG-5036G

DigiKey Part Number
C3CCG-5036G-ND
Manufacturer
Manufacturer Product Number
C3CCG-5036G
Description
IDC CABLE - CKC50G/AE50G/CKC50G
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.168.15000kr.168.15
10kr.129.65800kr.1,296.58
25kr.117.42080kr.2,935.52
50kr.109.15600kr.5,457.80
100kr.101.66360kr.10,166.36
250kr.92.83564kr.23,208.91
500kr.86.89208kr.43,446.04
Manufacturers Standard Package
Unit Price without VAT:kr.168.15000
Unit Price with VAT:kr.210.18750
Alternate Color
IDC CABLE - CKC50G/AE50M/CKC50G
In-Stock: 0
Unit Price: kr.187.50000
Alternate Length
IDC CABLE - CKC50G/AE50G/CKC50G
In-Stock: 0
Unit Price: kr.143.51000
IDC CABLE - CKC50G/AE50G/CKC50G
In-Stock: 0
Unit Price: kr.153.45000