C3CCG-50 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3CCG-50 M
Part Number Breakdown CW 1or3

C3CCG-5006M

DigiKey Part Number
C3CCG-5006M-ND
Manufacturer
Manufacturer Product Number
C3CCG-5006M
Description
IDC CABLE - CKC50G/AE50M/CKC50G
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.146.87000kr.146.87
10kr.113.14600kr.1,131.46
25kr.102.42600kr.2,560.65
50kr.95.18140kr.4,759.07
100kr.88.61530kr.8,861.53
250kr.80.87576kr.20,218.94
500kr.75.66444kr.37,832.22
Manufacturers Standard Package
Unit Price without VAT:kr.146.87000
Unit Price with VAT:kr.183.58750
Alternate Color
IDC CABLE - CKC50G/AE50G/CKC50G
In-Stock: 0
Unit Price: kr.143.51000
Alternate Length
IDC CABLE - CKC50G/AE50M/CKC50G
In-Stock: 0
Unit Price: kr.163.25000
IDC CABLE - CKC50G/AE50M/CKC50G
In-Stock: 0
Unit Price: kr.187.50000