


C3BBS-3436G | |
|---|---|
DigiKey Part Number | C3BBS-3436G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-3436G |
Description | IDC CABLE - CSR34S/AE34G/CSR34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.26000 | kr.115.26 |
| 10 | kr.88.68100 | kr.886.81 |
| 25 | kr.80.22240 | kr.2,005.56 |
| 50 | kr.74.50260 | kr.3,725.13 |
| 100 | kr.69.31690 | kr.6,931.69 |
| 250 | kr.63.20148 | kr.15,800.37 |
| 500 | kr.59.08238 | kr.29,541.19 |
| 1.000 | kr.55.35764 | kr.55,357.64 |
| Unit Price without VAT: | kr.115.26000 |
|---|---|
| Unit Price with VAT: | kr.144.07500 |




