


C3BBS-3406G | |
|---|---|
DigiKey Part Number | C3BBS-3406G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-3406G |
Description | IDC CABLE - CSR34S/AE34G/CSR34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.78000 | kr.97.78 |
| 10 | kr.75.15500 | kr.751.55 |
| 25 | kr.67.95480 | kr.1,698.87 |
| 50 | kr.63.08360 | kr.3,154.18 |
| 100 | kr.58.66600 | kr.5,866.60 |
| 250 | kr.53.45632 | kr.13,364.08 |
| 500 | kr.49.94648 | kr.24,973.24 |
| 1.000 | kr.46.77166 | kr.46,771.66 |
| Unit Price without VAT: | kr.97.78000 |
|---|---|
| Unit Price with VAT: | kr.122.22500 |




