


C3BBS-3418G | |
|---|---|
DigiKey Part Number | C3BBS-3418G-ND |
Manufacturer | |
Manufacturer Product Number | C3BBS-3418G |
Description | IDC CABLE - CSR34S/AE34G/CSR34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.81000 | kr.104.81 |
| 10 | kr.80.59900 | kr.805.99 |
| 25 | kr.72.88760 | kr.1,822.19 |
| 50 | kr.67.67460 | kr.3,383.73 |
| 100 | kr.62.94680 | kr.6,294.68 |
| 250 | kr.57.37248 | kr.14,343.12 |
| 500 | kr.53.61744 | kr.26,808.72 |
| 1.000 | kr.50.22118 | kr.50,221.18 |
| Unit Price without VAT: | kr.104.81000 |
|---|---|
| Unit Price with VAT: | kr.131.01250 |




