C3AEx-50 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3AEx-50 G
Part Number Breakdown CW 1or3

C3AEG-5006G

DigiKey Part Number
C3AEG-5006G-ND
Manufacturer
Manufacturer Product Number
C3AEG-5006G
Description
IDC CABLE - CSC50G/AE50G/CCE50G
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.168.15000kr.168.15
10kr.129.68400kr.1,296.84
25kr.117.44680kr.2,936.17
50kr.109.17920kr.5,458.96
100kr.101.68550kr.10,168.55
250kr.92.85576kr.23,213.94
500kr.86.91142kr.43,455.71
Manufacturers Standard Package
Unit Price without VAT:kr.168.15000
Unit Price with VAT:kr.210.18750
Alternate Color
IDC CABLE - CSC50G/AE50M/CCE50G
In-Stock: 0
Unit Price: kr.171.44000
Alternate Length
IDC CABLE - CSC50G/AE50G/CCE50G
In-Stock: 0
Unit Price: kr.192.34000
IDC CABLE - CSC50G/AE50G/CCE50G
In-Stock: 0
Unit Price: kr.177.89000