


C3AEG-5036G | |
|---|---|
DigiKey Part Number | C3AEG-5036G-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-5036G |
Description | IDC CABLE - CSC50G/AE50G/CCE50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.34000 | kr.192.34 |
| 10 | kr.148.46000 | kr.1,484.60 |
| 25 | kr.134.50840 | kr.3,362.71 |
| 50 | kr.125.08360 | kr.6,254.18 |
| 100 | kr.116.54510 | kr.11,654.51 |
| 250 | kr.106.48332 | kr.26,620.83 |
| 500 | kr.99.71068 | kr.49,855.34 |
| Unit Price without VAT: | kr.192.34000 |
|---|---|
| Unit Price with VAT: | kr.240.42500 |




