


C3AEG-5006M | |
|---|---|
DigiKey Part Number | C3AEG-5006M-ND |
Manufacturer | |
Manufacturer Product Number | C3AEG-5006M |
Description | IDC CABLE - CSC50G/AE50M/CCE50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.171.44000 | kr.171.44 |
| 10 | kr.132.20600 | kr.1,322.06 |
| 25 | kr.119.73520 | kr.2,993.38 |
| 50 | kr.111.31160 | kr.5,565.58 |
| 100 | kr.103.67790 | kr.10,367.79 |
| 250 | kr.94.68188 | kr.23,670.47 |
| 500 | kr.88.62596 | kr.44,312.98 |
| Unit Price without VAT: | kr.171.44000 |
|---|---|
| Unit Price with VAT: | kr.214.30000 |




