


C2RXG-4036M | |
|---|---|
DigiKey Part Number | C2RXG-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C2RXG-4036M |
Description | DIP CABLE - CDP40G/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.71000 | kr.117.71 |
| 10 | kr.90.59700 | kr.905.97 |
| 25 | kr.81.95640 | kr.2,048.91 |
| 50 | kr.76.11780 | kr.3,805.89 |
| 100 | kr.70.82360 | kr.7,082.36 |
| 250 | kr.64.58100 | kr.16,145.25 |
| 500 | kr.60.37664 | kr.30,188.32 |
| 1.000 | kr.56.57424 | kr.56,574.24 |
| Unit Price without VAT: | kr.117.71000 |
|---|---|
| Unit Price with VAT: | kr.147.13750 |




