


C2RXG-4006M | |
|---|---|
DigiKey Part Number | C2RXG-4006M-ND |
Manufacturer | |
Manufacturer Product Number | C2RXG-4006M |
Description | DIP CABLE - CDP40G/AE40M/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.21000 | kr.83.21 |
| 10 | kr.63.89400 | kr.638.94 |
| 25 | kr.57.74560 | kr.1,443.64 |
| 50 | kr.53.58660 | kr.2,679.33 |
| 100 | kr.49.81270 | kr.4,981.27 |
| 250 | kr.45.36104 | kr.11,340.26 |
| 500 | kr.42.36102 | kr.21,180.51 |
| 1.000 | kr.39.64718 | kr.39,647.18 |
| Unit Price without VAT: | kr.83.21000 |
|---|---|
| Unit Price with VAT: | kr.104.01250 |




