


C2RXG-4036G | |
|---|---|
DigiKey Part Number | C2RXG-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C2RXG-4036G |
Description | DIP CABLE - CDP40G/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.27000 | kr.101.27 |
| 10 | kr.77.87100 | kr.778.71 |
| 25 | kr.70.41320 | kr.1,760.33 |
| 50 | kr.65.37200 | kr.3,268.60 |
| 100 | kr.60.80030 | kr.6,080.03 |
| 250 | kr.55.40860 | kr.13,852.15 |
| 500 | kr.51.77634 | kr.25,888.17 |
| 1.000 | kr.48.49078 | kr.48,490.78 |
| Unit Price without VAT: | kr.101.27000 |
|---|---|
| Unit Price with VAT: | kr.126.58750 |




