


C2RXG-4006G | |
|---|---|
DigiKey Part Number | C2RXG-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C2RXG-4006G |
Description | DIP CABLE - CDP40G/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.37000 | kr.80.37 |
| 10 | kr.61.70700 | kr.617.07 |
| 25 | kr.55.76160 | kr.1,394.04 |
| 50 | kr.51.74060 | kr.2,587.03 |
| 100 | kr.48.09250 | kr.4,809.25 |
| 250 | kr.43.78880 | kr.10,947.20 |
| 500 | kr.40.88848 | kr.20,444.24 |
| 1.000 | kr.38.26463 | kr.38,264.63 |
| Unit Price without VAT: | kr.80.37000 |
|---|---|
| Unit Price with VAT: | kr.100.46250 |




