
430711030 | |
|---|---|
DigiKey Part Number | 364-430711030-ND |
Manufacturer | |
Manufacturer Product Number | 430711030 |
Description | CONN BARRIER STRIP 3CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 3 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 3 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100030 | Curtis Industries | 0 | 364-430100030-ND | kr.11.70275 | Parametric Equivalent |
| 430101030 | Curtis Industries | 0 | 364-430101030-ND | kr.12.49215 | Parametric Equivalent |
| 430102030 | Curtis Industries | 0 | 364-430102030-ND | kr.12.68890 | Parametric Equivalent |
| 430103030 | Curtis Industries | 0 | 364-430103030-ND | kr.12.68890 | Parametric Equivalent |
| 430110030 | Curtis Industries | 0 | 364-430110030-ND | kr.12.68890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.15.90900 | kr.3,181.80 |
| Unit Price without VAT: | kr.15.90900 |
|---|---|
| Unit Price with VAT: | kr.19.88625 |










