430101030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.11.70275
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.12.68890
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.12.68890
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.12.68890
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 4
Unit Price: kr.27.95000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.13.37605
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 320
Unit Price: kr.28.20000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.14.64620
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.15.32695
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.15.52115
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.15.52115
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.15.13275
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.15.90900
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.16.19935
Datasheet
Image for 430101030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430101030

DigiKey Part Number
364-430101030-ND
Manufacturer
Manufacturer Product Number
430101030
Description
CONN BARRIER STRIP 3CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
3
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
3
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430100030Curtis Industries0364-430100030-NDkr.11.70275Parametric Equivalent
430102030Curtis Industries0364-430102030-NDkr.12.68890Parametric Equivalent
430103030Curtis Industries0364-430103030-NDkr.12.68890Parametric Equivalent
430110030Curtis Industries0364-430110030-NDkr.12.68890Parametric Equivalent
430111030Curtis Industries4364-430111030-NDkr.27.95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.12.49215kr.2,498.43
Unit Price without VAT:kr.12.49215
Unit Price with VAT:kr.15.61519