
430702030 | |
|---|---|
DigiKey Part Number | 364-430702030-ND |
Manufacturer | |
Manufacturer Product Number | 430702030 |
Description | CONN BARRIER STRIP 3CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 3 | Terminal Screw Finish Nickel |
Number of Wire Entries 3 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100030 | Curtis Industries | 0 | 364-430100030-ND | kr.11.70275 | Parametric Equivalent |
| 430101030 | Curtis Industries | 0 | 364-430101030-ND | kr.12.49215 | Parametric Equivalent |
| 430102030 | Curtis Industries | 0 | 364-430102030-ND | kr.12.68890 | Parametric Equivalent |
| 430103030 | Curtis Industries | 0 | 364-430103030-ND | kr.12.68890 | Parametric Equivalent |
| 430110030 | Curtis Industries | 0 | 364-430110030-ND | kr.12.68890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.15.52115 | kr.3,104.23 |
| Unit Price without VAT: | kr.15.52115 |
|---|---|
| Unit Price with VAT: | kr.19.40144 |










