73L3R62G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: kr.0.27252
Datasheet

Upgrade


Bourns Inc.
In Stock: 21.742
Unit Price: kr.1.14000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 450
Unit Price: kr.1.01000
Datasheet
620 mOhms ±2% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73L3R62G

DigiKey Part Number
73L3R62G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
73L3R62G
Description
RES 0.62 OHM 2% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
620 mOhms ±2% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
73L3R62G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73L3R62FCTS Resistor Products073L3R62F-NDkr.0.27252Upgrade
CRL0805-FW-R620ELFBourns Inc.21.742CRL0805-FW-R620ELFCT-NDkr.1.14000Upgrade
CSR0805FKR620Stackpole Electronics Inc450738-CSR0805FKR620CT-NDkr.1.01000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19635kr.1,963.50
Unit Price without VAT:kr.0.19635
Unit Price with VAT:kr.0.24544