
CRL0805-FW-R620ELF | |
|---|---|
DigiKey Part Number | CRL0805-FW-R620ELFTR-ND - Tape & Reel (TR) CRL0805-FW-R620ELFCT-ND - Cut Tape (CT) CRL0805-FW-R620ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0805-FW-R620ELF |
Description | RES 0.62 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0805-FW-R620ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.54700 | kr.5.47 |
| 25 | kr.0.42960 | kr.10.74 |
| 50 | kr.0.36260 | kr.18.13 |
| 100 | kr.0.31060 | kr.31.06 |
| 250 | kr.0.25796 | kr.64.49 |
| 500 | kr.0.22788 | kr.113.94 |
| 1.000 | kr.0.20396 | kr.203.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16596 | kr.829.80 |
| 10.000 | kr.0.16402 | kr.1,640.20 |
| 15.000 | kr.0.15829 | kr.2,374.35 |
| 25.000 | kr.0.15208 | kr.3,802.00 |
| 35.000 | kr.0.14853 | kr.5,198.55 |
| 50.000 | kr.0.14746 | kr.7,373.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

