
CSR0805FKR620 | |
|---|---|
DigiKey Part Number | 738-CSR0805FKR620TR-ND - Tape & Reel (TR) 738-CSR0805FKR620CT-ND - Cut Tape (CT) 738-CSR0805FKR620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0805FKR620 |
Description | RES 0.62 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805FKR620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.65600 | kr.6.56 |
| 25 | kr.0.55280 | kr.13.82 |
| 50 | kr.0.48620 | kr.24.31 |
| 100 | kr.0.43020 | kr.43.02 |
| 250 | kr.0.36832 | kr.92.08 |
| 500 | kr.0.32960 | kr.164.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.29668 | kr.296.68 |
| 2.000 | kr.0.26862 | kr.537.24 |
| 3.000 | kr.0.25422 | kr.762.66 |
| 5.000 | kr.0.23792 | kr.1,189.60 |
| 7.000 | kr.0.22821 | kr.1,597.47 |
| 10.000 | kr.0.21871 | kr.2,187.10 |
| 12.000 | kr.0.21416 | kr.2,569.92 |
| 24.000 | kr.0.19852 | kr.4,764.48 |
| 25.000 | kr.0.19767 | kr.4,941.75 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

