GL080F35CET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 43
Unit Price: kr.4.18000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 12.654
Unit Price: kr.1.86000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.87216
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.87216
Datasheet

Similar


Abracon LLC
In Stock: 10.677
Unit Price: kr.1.41000
Datasheet

Similar


Ecliptek
In Stock: 2.000
Unit Price: kr.1.23302
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.15000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.15000
Datasheet

Similar


IQD Frequency Products
In Stock: 2.373
Unit Price: kr.2.38000
Datasheet
Image for GL080F35CET is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL080F35CET

DigiKey Part Number
GL080F35CET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL080F35CET
Description
CRYSTAL 8.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.87216kr.1,872.16
Manufacturers Standard Package
Unit Price without VAT:kr.1.87216
Unit Price with VAT:kr.2.34020