
ATS080BSM-1 | |
|---|---|
DigiKey Part Number | CTX884TR-ND - Tape & Reel (TR) CTX884CT-ND - Cut Tape (CT) CTX884DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS080BSM-1 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.61400 | kr.36.14 |
| 25 | kr.3.41800 | kr.85.45 |
| 50 | kr.3.27540 | kr.163.77 |
| 100 | kr.3.14040 | kr.314.04 |
| 250 | kr.2.96964 | kr.742.41 |
| 500 | kr.2.84682 | kr.1,423.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.78323 | kr.2,783.23 |
| 2.000 | kr.2.66813 | kr.5,336.26 |
| 3.000 | kr.2.60304 | kr.7,809.12 |
| 5.000 | kr.2.52332 | kr.12,616.60 |
| 7.000 | kr.2.47217 | kr.17,305.19 |
| 10.000 | kr.2.41911 | kr.24,191.10 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

