
ATS08ASM-1 | |
|---|---|
DigiKey Part Number | CTX506TR-ND - Tape & Reel (TR) CTX506CT-ND - Cut Tape (CT) CTX506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS08ASM-1 |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.60100 | kr.16.01 |
| 25 | kr.1.51480 | kr.37.87 |
| 50 | kr.1.45180 | kr.72.59 |
| 100 | kr.1.39210 | kr.139.21 |
| 250 | kr.1.31660 | kr.329.15 |
| 500 | kr.1.26208 | kr.631.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.20993 | kr.1,209.93 |
| 2.000 | kr.1.15985 | kr.2,319.70 |
| 3.000 | kr.1.13153 | kr.3,394.59 |
| 5.000 | kr.1.09684 | kr.5,484.20 |
| 7.000 | kr.1.07457 | kr.7,521.99 |
| 10.000 | kr.1.05147 | kr.10,514.70 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |









