653E20005C3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.47.81860
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.47.19363
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.47.81860
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.18.34471
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.18.34471
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: kr.38.31900
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.68.72000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.65.25000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1.000
Unit Price: kr.51.92000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1.000
Unit Price: kr.51.92000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.11.63095
Datasheet
200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

653E20005C3T

DigiKey Part Number
653E20005C3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
653E20005C3T
Description
XTAL OSC XO 200.0000MHZ LVPECL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
88mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
653E20006C3TCTS-Frequency Controls0653E20006C3T-NDkr.47.81860Parametric Equivalent
653P20005C3TCTS-Frequency Controls0653P20005C3T-NDkr.47.19363Parametric Equivalent
653P20006C3TCTS-Frequency Controls0653P20006C3T-NDkr.47.81860Parametric Equivalent
654E20005C3TCTS-Frequency Controls0654E20005C3T-NDkr.18.34471Parametric Equivalent
654P20005C3TCTS-Frequency Controls0654P20005C3T-NDkr.18.34471Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.47.19363kr.47,193.63
Manufacturers Standard Package
Unit Price without VAT:kr.47.19363
Unit Price with VAT:kr.58.99204