Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

653E20006C3T | |
|---|---|
DigiKey Part Number | 653E20006C3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 653E20006C3T |
Description | XTAL OSC XO 200.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 88mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653P20006C3T | CTS-Frequency Controls | 0 | 653P20006C3T-ND | kr.47.81860 | Parametric Equivalent |
| SIT9120AC-1C1-33E200.000000 | SiTime | 0 | 1473-SIT9120AC-1C1-33E200.000000-ND | kr.68.72000 | Parametric Equivalent |
| SXO53P3D271-200.000M | Suntsu Electronics, Inc. | 1.000 | 2388-SXO53P3D271-200.000M-ND | kr.51.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.47.81860 | kr.47,818.60 |
| Unit Price without VAT: | kr.47.81860 |
|---|---|
| Unit Price with VAT: | kr.59.77325 |




