
SXO53P3C271-200.000M | |
|---|---|
DigiKey Part Number | 2388-SXO53P3C271-200.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53P3C271-200.000M |
Description | XTAL OSC XO 200.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.35000 | kr.51.35 |
| 10 | kr.51.03700 | kr.510.37 |
| 50 | kr.50.72000 | kr.2,536.00 |
| 100 | kr.50.40300 | kr.5,040.30 |
| 500 | kr.50.08600 | kr.25,043.00 |
| Unit Price without VAT: | kr.51.35000 |
|---|---|
| Unit Price with VAT: | kr.64.18750 |

