637V20005I3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.43.99728
Datasheet

Direct


Abracon LLC
In Stock: 293
Unit Price: kr.53.88000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 1.128
Unit Price: kr.34.14000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.40.51000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.38.26000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.40.51000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.38.26000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1.156
Unit Price: kr.52.08000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.13.65218
Datasheet
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

637V20005I3T

DigiKey Part Number
637V20005I3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
637V20005I3T
Description
XTAL OSC XO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
66mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.43.99728kr.43,997.28
Manufacturers Standard Package
Unit Price without VAT:kr.43.99728
Unit Price with VAT:kr.54.99660