
SIT9121AI-2D2-33E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2D2-33E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2D2-33E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.72000 | kr.37.72 |
| 10 | kr.32.77100 | kr.327.71 |
| 25 | kr.30.99000 | kr.774.75 |
| 50 | kr.29.70920 | kr.1,485.46 |
| 100 | kr.28.48250 | kr.2,848.25 |
| 250 | kr.26.93892 | kr.6,734.73 |
| 500 | kr.25.82840 | kr.12,914.20 |
| 1.000 | kr.24.76474 | kr.24,764.74 |
| 2.500 | kr.23.42754 | kr.58,568.85 |
| Unit Price without VAT: | kr.37.72000 |
|---|---|
| Unit Price with VAT: | kr.47.15000 |

