Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

633V15625I3T | |
|---|---|
DigiKey Part Number | 633V15625I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 633V15625I3T |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 66mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633L15625I3T | CTS-Frequency Controls | 0 | 633L15625I3T-ND | kr.20.12652 | Parametric Equivalent |
| AX3DAF1-156.2500T | Abracon LLC | 0 | AX3DAF1-156.2500T-ND | kr.23.79028 | Direct |
| AX3DAF1-156.2500T3 | Abracon LLC | 1.536 | 535-AX3DAF1-156.2500T3CT-ND | kr.31.95000 | Direct |
| CL3225-156.250-3.3-25-X-T-TR | Raltron Electronics | 100 | 2151-CL3225-156.250-3.3-25-X-T-TRCT-ND | kr.32.59000 | Direct |
| NX3231D0156.250000 | Diodes Incorporated | 2.978 | 31-NX3231D0156.250000CT-ND | kr.28.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.12652 | kr.20,126.52 |
| Unit Price without VAT: | kr.20.12652 |
|---|---|
| Unit Price with VAT: | kr.25.15815 |









