Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct




SIT9121AI-2B2-33E156.250000T | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2B2-33E156.250000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2B2-33E156.250000T |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 35mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2B1-33E156.250000 | SiTime | 0 | 1473-SIT9120AI-2B1-33E156.250000-ND | kr.69.11000 | Parametric Equivalent |
| SIT9120AI-2B2-33E156.250000 | SiTime | 520 | 1473-SIT9120AI-2B2-33E156.250000-ND | kr.65.68000 | Parametric Equivalent |
| SIT9121AI-2B2-33E156.250000Y | SiTime | 0 | 1473-SIT9121AI-2B2-33E156.250000YTR-ND | kr.19.06134 | Parametric Equivalent |
| SIT9156AI-2B2-33E156.250000 | SiTime | 0 | 1473-SIT9156AI-2B2-33E156.250000-ND | kr.65.68000 | Parametric Equivalent |
| AX3DAF1-156.2500 | Abracon LLC | 0 | 535-15030-ND | kr.0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.18.59300 | kr.55,779.00 |
| Unit Price without VAT: | kr.18.59300 |
|---|---|
| Unit Price with VAT: | kr.23.24125 |



