156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL3225-156.250-3.3-25-X-T-TR

DigiKey Part Number
2151-CL3225-156.250-3.3-25-X-T-TR-ND - Tape & Reel (TR)
2151-CL3225-156.250-3.3-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CL3225-156.250-3.3-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL3225-156.250-3.3-25-X-T-TR
Description
XTAL OSC XO 156.25MHZ 3.3V LVDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
40mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AX3DAF1-156.2500T3Abracon LLC1.450535-AX3DAF1-156.2500T3CT-NDkr.31.95000Parametric Equivalent
ECX-L33CN-156.250-TRECS Inc.42450-ECX-L33CN-156.250-TRCT-NDkr.33.67000Parametric Equivalent
NX3231D0156.250000Diodes Incorporated2.97831-NX3231D0156.250000CT-NDkr.28.21000Parametric Equivalent
OAEWDLVTYF-156.250000Taitien501664-OAEWDLVTYF-156.250000-NDkr.48.12000Parametric Equivalent
OSCLD156.25M-3.3I/S3-25YIC503155-OSCLD156.25M-3.3I/S3-25CT-NDkr.27.58000Parametric Equivalent
In-Stock: 80
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.59000kr.32.59
10kr.28.30800kr.283.08
25kr.26.77000kr.669.25
50kr.25.66440kr.1,283.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.24.60360kr.2,460.36
200kr.23.58830kr.4,717.66
300kr.23.01400kr.6,904.20
500kr.22.31058kr.11,155.29
700kr.21.85941kr.15,301.59
1.000kr.21.39148kr.21,391.48
Manufacturers Standard Package
Unit Price without VAT:kr.32.59000
Unit Price with VAT:kr.40.73750