Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F32012ITR | |
|---|---|
DigiKey Part Number | 416F32012ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F32012ITR |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F32012ITR Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F32012ITT | CTS-Frequency Controls | 0 | 416F32012ITT-ND | kr.0.00000 | Parametric Equivalent |
| ABM12W-32.0000MHZ-7-D1X-T3 | Abracon LLC | 0 | 535-13976-1-ND | kr.6.41000 | Similar |
| ABM13W-32.0000MHZ-6-D1X-T5 | Abracon LLC | 0 | ABM13W-32.0000MHZ-6-D1X-T5-ND | kr.11.61864 | Similar |
| CHPCIS3-32M | NDK (NIHON DEMPA KOGYO CO., LTD) | 7.297 | 644-CHPCIS3-32MCT-ND | kr.5.51000 | Similar |
| ECS-320-6-47Q-CTN-TR | ECS Inc. | 1.000 | 50-ECS-320-6-47Q-CTN-TRCT-ND | kr.5.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.35679 | kr.10,070.37 |
| Unit Price without VAT: | kr.3.35679 |
|---|---|
| Unit Price with VAT: | kr.4.19599 |









