Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

US3200025 | |
|---|---|
DigiKey Part Number | 31-US3200025TR-ND - Tape & Reel (TR) 31-US3200025CT-ND - Cut Tape (CT) 31-US3200025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US3200025 |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12W-32.0000MHZ-6-D1X-T3 | Abracon LLC | 1.746 | 535-13974-1-ND | kr.6.34000 | Similar |
| ABM12W-32.0000MHZ-7-D1X-T3 | Abracon LLC | 0 | 535-13976-1-ND | kr.6.34000 | Similar |
| ABM13W-32.0000MHZ-6-D1X-T5 | Abracon LLC | 0 | ABM13W-32.0000MHZ-6-D1X-T5-ND | kr.9.86060 | Similar |
| ECS-320-6-47B-CTN-TR | ECS Inc. | 6.923 | 50-ECS-320-6-47B-CTN-CT-ND | kr.4.18000 | Similar |
| ECS-320-6-47Q-CTN-TR | ECS Inc. | 1.000 | 50-ECS-320-6-47Q-CTN-TRCT-ND | kr.5.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.2.73381 | kr.16,402.86 |
| Unit Price without VAT: | kr.2.73381 |
|---|---|
| Unit Price with VAT: | kr.3.41726 |






