
ECS-320-6-47Q-CTN-TR | |
---|---|
DigiKey Part Number | 50-ECS-320-6-47Q-CTN-TR-ND - Tape & Reel (TR) 50-ECS-320-6-47Q-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-320-6-47Q-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-6-47Q-CTN-TR |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-6-47Q-CTN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.18000 | kr.5.18 |
10 | kr.4.19800 | kr.41.98 |
25 | kr.3.59920 | kr.89.98 |
50 | kr.3.20900 | kr.160.45 |
100 | kr.3.14880 | kr.314.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.76864 | kr.2,768.64 |
2.000 | kr.2.66099 | kr.5,321.98 |
3.000 | kr.2.54417 | kr.7,632.51 |
5.000 | kr.2.50824 | kr.12,541.20 |
Unit Price without VAT: | kr.5.18000 |
---|---|
Unit Price with VAT: | kr.6.47500 |