
402WF27112IKR | |
|---|---|
DigiKey Part Number | 110-402WF27112IKRTR-ND - Tape & Reel (TR) 110-402WF27112IKRCT-ND - Cut Tape (CT) 110-402WF27112IKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402WF27112IKR |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402WF27112IKR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11W-27.1200MHZ-6-D1X-T3 | Abracon LLC | 1.969 | 535-13879-1-ND | kr.2.41000 | Similar |
| ABM11W-27.1200MHZ-8-D1X-T3 | Abracon LLC | 5.268 | 535-13883-1-ND | kr.4.95000 | Similar |
| ABM12W-27.1200MHZ-6-D1X-T3 | Abracon LLC | 282 | 535-ABM12W-27.1200MHZ-6-D1X-T3CT-ND | kr.6.34000 | Similar |
| ABM12W-27.1200MHZ-8-D1X-T3 | Abracon LLC | 7.897 | 535-13965-1-ND | kr.6.34000 | Similar |
| Q 27,120-JXS11-8-10/20-T1-FU-LF | Jauch Quartz | 2.471 | 1908-Q27120-JXS11-8-10/20-T1-FU-LFCT-ND | kr.5.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.63300 | kr.36.33 |
| 25 | kr.3.43640 | kr.85.91 |
| 50 | kr.3.29420 | kr.164.71 |
| 100 | kr.3.15800 | kr.315.80 |
| 250 | kr.2.98640 | kr.746.60 |
| 500 | kr.2.86264 | kr.1,431.32 |
| 1.000 | kr.2.74427 | kr.2,744.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.62127 | kr.7,863.81 |
| 6.000 | kr.2.51295 | kr.15,077.70 |
| 9.000 | kr.2.45171 | kr.22,065.39 |
| 15.000 | kr.2.37673 | kr.35,650.95 |
| 21.000 | kr.2.32861 | kr.48,900.81 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

