27.12 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402WF27112IKR

DigiKey Part Number
110-402WF27112IKRTR-ND - Tape & Reel (TR)
110-402WF27112IKRCT-ND - Cut Tape (CT)
110-402WF27112IKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
402WF27112IKR
Description
CRYSTAL 27.1200MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402WF27112IKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11W-27.1200MHZ-6-D1X-T3Abracon LLC1.969535-13879-1-NDkr.2.41000Similar
ABM11W-27.1200MHZ-8-D1X-T3Abracon LLC5.268535-13883-1-NDkr.4.95000Similar
ABM12W-27.1200MHZ-6-D1X-T3Abracon LLC282535-ABM12W-27.1200MHZ-6-D1X-T3CT-NDkr.6.34000Similar
ABM12W-27.1200MHZ-8-D1X-T3Abracon LLC7.897535-13965-1-NDkr.6.34000Similar
Q 27,120-JXS11-8-10/20-T1-FU-LFJauch Quartz2.4711908-Q27120-JXS11-8-10/20-T1-FU-LFCT-NDkr.5.14000Similar
In-Stock: 2.618
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.63300kr.36.33
25kr.3.43640kr.85.91
50kr.3.29420kr.164.71
100kr.3.15800kr.315.80
250kr.2.98640kr.746.60
500kr.2.86264kr.1,431.32
1.000kr.2.74427kr.2,744.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.62127kr.7,863.81
6.000kr.2.51295kr.15,077.70
9.000kr.2.45171kr.22,065.39
15.000kr.2.37673kr.35,650.95
21.000kr.2.32861kr.48,900.81
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500