Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

402F500XXCLR | |
|---|---|
DigiKey Part Number | 402F500XXCLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 402F500XXCLR |
Description | CRYSTAL 50.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±15ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F500XXCLR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 402F50011CLR | CTS-Frequency Controls | 0 | 402F50011CLR-ND | kr.2.17543 | Direct |
| 402F50011CLT | CTS-Frequency Controls | 0 | 402F50011CLT-ND | kr.0.00000 | Direct |
| 402F500XXCAR | CTS-Frequency Controls | 0 | 402F500XXCAR-ND | kr.2.17543 | Similar |
| 402F500XXCAT | CTS-Frequency Controls | 0 | 402F500XXCAT-ND | kr.0.00000 | Similar |
| 402F500XXCJR | CTS-Frequency Controls | 0 | 402F500XXCJR-ND | kr.2.17543 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.17543 | kr.6,526.29 |
| Unit Price without VAT: | kr.2.17543 |
|---|---|
| Unit Price with VAT: | kr.2.71929 |





