Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

416F500XXCLR | |
|---|---|
DigiKey Part Number | 416F500XXCLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F500XXCLR |
Description | CRYSTAL 50.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±15ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F500XXCLR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±15ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F500XXCAR | CTS-Frequency Controls | 0 | 416F500XXCAR-ND | kr.3.28523 | Similar |
| 416F500XXCAT | CTS-Frequency Controls | 0 | 416F500XXCAT-ND | kr.0.00000 | Similar |
| 416F5001XCLR | CTS-Frequency Controls | 0 | 416F5001XCLR-ND | kr.3.28523 | Parametric Equivalent |
| 416F5001XCLT | CTS-Frequency Controls | 0 | 416F5001XCLT-ND | kr.0.00000 | Parametric Equivalent |
| 416F500XXCLT | CTS-Frequency Controls | 0 | 416F500XXCLT-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.28523 | kr.9,855.69 |
| Unit Price without VAT: | kr.3.28523 |
|---|---|
| Unit Price with VAT: | kr.4.10654 |



