402F5001XILR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.17543
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.17543
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.5.38000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 979
Unit Price: kr.5.51000
Datasheet
Image for 402F5001XILR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F5001XILR

DigiKey Part Number
402F5001XILR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F5001XILR
Description
CRYSTAL 50.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F5001XILR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F5001XIARCTS-Frequency Controls0402F5001XIAR-NDkr.2.17543Similar
402F5001XIATCTS-Frequency Controls0402F5001XIAT-NDkr.0.00000Similar
402F5001XIJRCTS-Frequency Controls0402F5001XIJR-NDkr.2.17543Similar
402F5001XIJTCTS-Frequency Controls0402F5001XIJT-NDkr.0.00000Similar
402F5001XILTCTS-Frequency Controls0402F5001XILT-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.17543kr.6,526.29
Manufacturers Standard Package
Unit Price without VAT:kr.2.17543
Unit Price with VAT:kr.2.71929