402F27011CLR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 3.616
Unit Price: kr.4.04000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.17543
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.28523
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.28523
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.5.64962
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.5.22917
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.2.48605
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.6.29284
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.09770
Datasheet
27 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

402F27011CLR

DigiKey Part Number
402F27011CLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
402F27011CLR
Description
CRYSTAL 27.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
402F27011CLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402F27011CARCTS-Frequency Controls3.616110-402F27011CARCT-NDkr.4.04000Similar
402F27011CATCTS-Frequency Controls0402F27011CAT-NDkr.0.00000Similar
402F27011CJRCTS-Frequency Controls0402F27011CJR-NDkr.2.17543Similar
402F27011CJTCTS-Frequency Controls0402F27011CJT-NDkr.0.00000Similar
416F27011CARCTS-Frequency Controls0416F27011CAR-NDkr.3.28523Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.17543kr.6,526.29
Manufacturers Standard Package
Unit Price without VAT:kr.2.17543
Unit Price with VAT:kr.2.71929