FA-20H 27.0000MF10V-AC3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.6.22400
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.45891
Datasheet

Similar


CTS-Frequency Controls
In Stock: 6.616
Unit Price: kr.3.99000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.3.24936
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.5.58793
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.5.17207
Datasheet
27 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-20H 27.0000MF10V-AC3

DigiKey Part Number
FA-20H27.0000MF10V-AC3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-20H 27.0000MF10V-AC3
Description
CRYSTAL 27.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-20H 27.0000MF10V-AC3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
9pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-20H 27.0000MF10V-ACEPSON0FA-20H27.0000MF10V-AC-NDkr.6.22400Parametric Equivalent
FA-20H 27.0000MF10V-AC0EPSON0FA-20H27.0000MF10V-AC0-NDkr.2.45891Parametric Equivalent
402F27011CARCTS-Frequency Controls6.616110-402F27011CARCT-NDkr.3.99000Similar
402F27011CATCTS-Frequency Controls0402F27011CAT-NDkr.0.00000Similar
402F27011CJRCTS-Frequency Controls0402F27011CJR-NDkr.2.15167Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.22412kr.1,556.03
Manufacturers Standard Package
Unit Price without VAT:kr.6.22412
Unit Price with VAT:kr.7.78015